Parametric results for: MCM69R737AZP7R under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mcm69r737azp7r
Select parts from the table below to compare.
Compare
Compare
MCM69R737AZP7R
NXP Semiconductors
Check for Price Active 4.7186 Mbit 36 128KX36 3.3 V 3.5 ns LATE-WRITE SRAM 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.6 V 3.15 V BICMOS COMMERCIAL R-PBGA-B119 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm NXP SEMICONDUCTORS BGA, unknown 3A991.B.2.A 8542.32.00.41
MCM69R737AZP7R
Motorola Semiconductor Products
Check for Price Obsolete 4.7186 Mbit 36 128KX36 3.3 V 3.5 ns LATE-WRITE SRAM BYTE WRITE CONTROL; BOUNDARY SCAN 1 1 128000 131.072 k SYNCHRONOUS 3-STATE YES PARALLEL 3.6 V 3.15 V BICMOS COMMERCIAL R-PBGA-B119 Not Qualified 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm MOTOROLA INC 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 unknown 3A991.B.2.A 8542.32.00.41
MCM69R737AZP7R
Freescale Semiconductor
Check for Price Transferred 4.7186 Mbit 36 128KX36 3.3 V 3.5 ns LATE-WRITE SRAM 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.6 V 3.15 V BICMOS COMMERCIAL R-PBGA-B119 Not Qualified 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm FREESCALE SEMICONDUCTOR INC BGA, unknown 3A991 8542.31.00.01 BGA 119
MCM69R737AZP7R
Motorola Mobility LLC
Check for Price Obsolete 4.7186 Mbit 36 128KX36 3.3 V 3.5 ns LATE-WRITE SRAM BYTE WRITE CONTROL; BOUNDARY SCAN 1 1 128000 131.072 k SYNCHRONOUS 3-STATE YES PARALLEL 3.6 V 3.15 V BICMOS COMMERCIAL R-PBGA-B119 Not Qualified 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 2.4 mm 22 mm 14 mm MOTOROLA INC BGA, unknown 3A991.B.2.A 8542.32.00.41 BGA 119