Filter Your Search
1 - 4 of 4 results
|
MCM69P819ZP4R
NXP Semiconductors
|
Check for Price | Obsolete | CACHE SRAM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||
|
MCM69P819ZP4R
Freescale Semiconductor
|
Check for Price | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 4 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | BGA, | 119 | ||||||||
|
MCM69P819ZP4R
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 4 ns | CACHE SRAM | LINEAR/INTERLEAVED BURST SEQUENCE; INTER... more | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | MOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | PLASTIC, BGA-119 | ||||
|
MCM69P819ZP4R
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 4 ns | CACHE SRAM | LINEAR/INTERLEAVED BURST SEQUENCE; INTER... more | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | MOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | BGA, | 119 |