Filter Your Search
1 - 8 of 8 results
|
MCM69P737ZP4
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | CACHE SRAM | USER CONFIGURABLE AS 128K X 36 | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | PLASTIC, BGA-119 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
MCM69P737ZP4R
Freescale Semiconductor
|
Check for Price | No | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 375 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | ||||||
|
MCM69P737ZP4
NXP Semiconductors
|
Check for Price | Obsolete | CACHE SRAM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MCM69P737ZP4R
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | CACHE SRAM | USER CONFIGURABLE AS 128K X 36 | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||||
|
MCM69P737ZP4R
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | CACHE SRAM | USER CONFIGURABLE AS 128K X 36 | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | PLASTIC, BGA-119 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
MCM69P737ZP4
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | CACHE SRAM | USER CONFIGURABLE AS 128K X 36 | 1 | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||||
|
MCM69P737ZP4
Freescale Semiconductor
|
Check for Price | No | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 45 mA | 3.14 V | 375 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.4 mm | 22 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA, BGA119,7X17,50 | unknown | 3A991 | 8542.31.00.01 | BGA | 119 | ||||||
|
MCM69P737ZP4R
NXP Semiconductors
|
Check for Price | No | Obsolete | CACHE SRAM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 |