Filter Your Search
1 - 10 of 40 results
|
MCM69P536CTQ4
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 4 ns | CACHE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.14 V | 3.6 V | 3.135 V | BICMOS | OTHER | R-PQFP-G100 | Not Qualified | e0 | 110 °C | 20 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MCM69P536CTQ7R
Freescale Semiconductor
|
Check for Price | Transferred | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 7 ns | CACHE SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
MCM69P536CTQ7R
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 7 ns | CACHE SRAM | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | OTHER | R-PQFP-G100 | Not Qualified | 110 °C | 20 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
MCM69P536CTQ5R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 5 ns | CACHE SRAM | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | OTHER | R-PQFP-G100 | Not Qualified | 110 °C | 20 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | TQFP-100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
MCM69P536CTQ4.5R
Freescale Semiconductor
|
Check for Price | Transferred | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 4.5 ns | CACHE SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
MCM69P536CTQ6R
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 6 ns | CACHE SRAM | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | OTHER | R-PQFP-G100 | Not Qualified | 110 °C | 20 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
MCM69P536CTQ5
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 5 ns | CACHE SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 55 mA | 3.14 V | 380 µA | 3.6 V | 3.135 V | BICMOS | OTHER | R-PQFP-G100 | Not Qualified | e0 | 110 °C | 20 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOTOROLA INC | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
MCM69P536CTQ5
Freescale Semiconductor
|
Check for Price | Transferred | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 5 ns | CACHE SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 100 | unknown | 3A991 | 8542.31.00.01 | ||||||||||||||
|
MCM69P536CTQ4.5
Freescale Semiconductor
|
Check for Price | Transferred | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 4.5 ns | CACHE SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 100 | unknown | 3A991 | 8542.31.00.01 | ||||||||||||||
|
MCM69P536CTQ5R
Freescale Semiconductor
|
Check for Price | Transferred | 1.1796 Mbit | 36 | 32KX36 | 3.3 V | 5 ns | CACHE SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP, | 100 | unknown | 3A991 | 8542.31.00.01 |