Parametric results for: MCM69P536BTQ5 under SRAMs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mcm69p536btq5
Select parts from the table below to compare.
Compare
Compare
MCM69P536BTQ5
Freescale Semiconductor
Check for Price Buy No Obsolete 1.1796 Mbit 36 32KX36 3.3 V 3.3 V 5 ns STANDARD SRAM COMMON 32000 32.768 k SYNCHRONOUS 3-STATE PARALLEL 55 mA 3.14 V 380 µA R-PQFP-G100 Not Qualified e0 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QFP, QFP100,.63X.87 unknown
MCM69P536BTQ5R
Motorola Semiconductor Products
Check for Price Buy Obsolete 1.1796 Mbit 36 32KX36 3.3 V 5 ns CACHE SRAM 1 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 3.6 V 3.135 V BICMOS OTHER R-PQFP-G100 Not Qualified 110 °C 20 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MOTOROLA INC LQFP, unknown 3A991.B.2.A 8542.32.00.41
MCM69P536BTQ5
Motorola Semiconductor Products
Check for Price Buy No Obsolete 1.1796 Mbit 36 32KX36 3.3 V 5 ns CACHE SRAM COMMON 1 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 55 mA 3.14 V 380 µA 3.6 V 3.135 V BICMOS OTHER R-PQFP-G100 Not Qualified e0 110 °C 20 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MOTOROLA INC TQFP-100 unknown 3A991.B.2.A 8542.32.00.41
MCM69P536BTQ5
Motorola Mobility LLC
Check for Price Buy No Obsolete 1.1796 Mbit 36 32KX36 3.3 V 5 ns CACHE SRAM COMMON 1 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 55 mA 3.14 V 380 µA 3.6 V 3.135 V BICMOS OTHER R-PQFP-G100 Not Qualified e0 110 °C 20 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MOTOROLA INC LQFP, QFP100,.63X.87 unknown 3A991.B.2.A 8542.32.00.41 QFP 100
MCM69P536BTQ5R
Motorola Mobility LLC
Check for Price Buy Obsolete 1.1796 Mbit 36 32KX36 3.3 V 5 ns CACHE SRAM 1 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 3.6 V 3.135 V BICMOS OTHER R-PQFP-G100 Not Qualified 110 °C 20 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MOTOROLA INC LQFP, unknown 3A991.B.2.A 8542.32.00.41 QFP 100