Filter Your Search
1 - 8 of 8 results
|
MCM6946YJ12
Freescale Semiconductor
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.495 mm | 10.16 mm | FREESCALE SEMICONDUCTOR INC | SOJ | SOJ, | 36 | unknown | 3A991 | 8542.31.00.01 | |||||||||
|
MCM6946YJ12
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.5 mm | 10.16 mm | MOTOROLA INC | 0.400 INCH, SOJ-36 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MCM6946YJ12
NXP Semiconductors
|
Check for Price | Obsolete | STANDARD SRAM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||
|
MCM6946YJ12R
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.5 mm | 10.16 mm | MOTOROLA INC | 0.400 INCH, SOJ-36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
MCM6946YJ12R
Freescale Semiconductor
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.495 mm | 10.16 mm | FREESCALE SEMICONDUCTOR INC | SOJ | SOJ, | 36 | unknown | 3A991 | 8542.31.00.01 | |||||||||
|
MCM6946YJ12R
NXP Semiconductors
|
Check for Price | Obsolete | STANDARD SRAM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||
|
MCM6946YJ12
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.5 mm | 10.16 mm | MOTOROLA INC | SOJ | SOJ, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
MCM6946YJ12R
Motorola Mobility LLC
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.135 V | BICMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.76 mm | 23.5 mm | 10.16 mm | MOTOROLA INC | SOJ | SOJ, | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 |