Filter Your Search
1 - 2 of 2 results
|
MCM67B618BFN12R
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 12 ns | CACHE SRAM | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | LCC | QCCJ, | 52 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
MCM67B618BFN12R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 12 ns | CACHE SRAM | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, | unknown | 3A991.B.2.A | 8542.32.00.41 |