Parametric results for: MCM6726AWJ15 under SRAMs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mcm6726awj15
Select parts from the table below to compare.
Compare
Compare
MCM6726AWJ15R2
Freescale Semiconductor
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 5 V 15 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 155 µA COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOJ, SOJ32,.44 unknown
MCM6726AWJ15
Freescale Semiconductor
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 5 V 15 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 155 µA COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOJ, SOJ32,.44 unknown
MCM6726AWJ15
Motorola Semiconductor Products
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 15 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 155 µA 5.5 V 4.5 V BICMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 20.96 mm 10.16 mm MOTOROLA INC 0.400 INCH, PLASTIC, SOJ-32 unknown 3A991.B.2.B 8542.32.00.41
MCM6726AWJ15
Motorola Mobility LLC
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 15 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 155 µA 5.5 V 4.5 V BICMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 20.96 mm 10.16 mm MOTOROLA INC SOJ, SOJ32,.44 unknown 3A991.B.2.B 8542.32.00.41 SOJ 32
MCM6726AWJ15R2
Motorola Semiconductor Products
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 15 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 155 µA 5.5 V 4.5 V BICMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 20.96 mm 10.16 mm MOTOROLA INC SOJ, SOJ32,.44 unknown 3A991.B.2.B 8542.32.00.41
MCM6726AWJ15R2
Motorola Mobility LLC
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 15 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 155 µA 5.5 V 4.5 V BICMOS COMMERCIAL R-PDSO-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 20.96 mm 10.16 mm MOTOROLA INC SOJ, SOJ32,.44 unknown 3A991.B.2.B 8542.32.00.41 SOJ 32