Parametric results for: MCM63Z737TQ11R under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mcm63z737tq11r
Select parts from the table below to compare.
Compare
Compare
MCM63Z737TQ11R
NXP Semiconductors
Check for Price Active 4.7186 Mbit 36 128KX36 3.3 V 11 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm NXP SEMICONDUCTORS LQFP, unknown 3A991.B.2.A 8542.32.00.41
MCM63Z737TQ11R
Freescale Semiconductor
Check for Price Transferred 4.7186 Mbit 36 128KX36 3.3 V 11 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm FREESCALE SEMICONDUCTOR INC LQFP, unknown 3A991 8542.31.00.01 QFP 100
MCM63Z737TQ11R
Motorola Semiconductor Products
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 11 ns ZBT SRAM 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MOTOROLA INC TQFP-100 unknown 3A991.B.2.A 8542.32.00.41
MCM63Z737TQ11R
Motorola Mobility LLC
Check for Price No Obsolete 4.7186 Mbit 36 128KX36 3.3 V 11 ns ZBT SRAM 1 128000 131.072 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm MOTOROLA INC LQFP, unknown 3A991.B.2.A 8542.32.00.41 QFP 100