Filter Your Search
1 - 4 of 4 results
|
MCM63R918AFC3.3R
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 1.65 ns | LATE-WRITE SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.77 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MCM63R918AFC3.3R
Freescale Semiconductor
|
Check for Price | Transferred | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 1.65 ns | LATE-WRITE SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.77 mm | 22 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | |||||
|
MCM63R918AFC3.3R
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 1.65 ns | LATE-WRITE SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.77 mm | 22 mm | 14 mm | MOTOROLA INC | BGA, | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 119 | ||
|
MCM63R918AFC3.3R
NXP Semiconductors
|
Check for Price | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 1.65 ns | LATE-WRITE SRAM | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3.6 V | 2.375 V | CMOS | COMMERCIAL | R-PBGA-B119 | 70 °C | 119 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.77 mm | 22 mm | 14 mm | NXP SEMICONDUCTORS | BGA-119 | unknown | 3A991.B.2.A | 8542.32.00.41 |