Filter Your Search
1 - 4 of 4 results
|
MCM63D736ATQ100
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 5 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 120 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G176 | Not Qualified | e0 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | MOTOROLA INC | LFQFP, QFP176,1.0SQ,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MCM63D736ATQ100
Freescale Semiconductor
|
Check for Price | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 5 ns | DUAL-PORT SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G176 | Not Qualified | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991 | 8542.31.00.01 | QFP | 176 | ||||||||||||
|
MCM63D736ATQ100
NXP Semiconductors
|
Check for Price | Active | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 5 ns | MULTI-PORT SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G176 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
MCM63D736ATQ100
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 5 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 120 mA | 3.14 V | 350 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | S-PQFP-G176 | Not Qualified | e0 | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | MOTOROLA INC | LFQFP, QFP176,1.0SQ,20 | unknown | 3A991.B.2.A | 8542.32.00.41 | QFP | 176 |