Parametric results for: MCM6229AWJ25 under SRAMs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mcm6229awj25
Select parts from the table below to compare.
Compare
Compare
MCM6229AWJ25
Freescale Semiconductor
Check for Price No Obsolete 1.0486 Mbit 4 256KX4 5 V 5 V 25 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 150 µA CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOJ, SOJ28,.44 unknown
MCM6229AWJ25R2
Motorola Mobility LLC
Check for Price Obsolete 1.0486 Mbit 4 256KX4 5 V 25 ns STANDARD SRAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 150 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 3.75 mm 18.415 mm 10.16 mm MOTOROLA INC SOJ, SOJ28,.44 unknown SOJ 28 EAR99 8542.32.00.41
MCM6229AWJ25
Motorola Semiconductor Products
Check for Price No Obsolete 1.0486 Mbit 4 256KX4 5 V 25 ns STANDARD SRAM 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 3.75 mm 18.415 mm 10.16 mm MOTOROLA INC 0.400 INCH, SOJ-28 unknown EAR99 8542.32.00.41
MCM6229AWJ25R2
Motorola Semiconductor Products
Check for Price No Obsolete 1.0486 Mbit 4 256KX4 5 V 25 ns STANDARD SRAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 4.5 V 150 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 3.75 mm 18.415 mm 10.16 mm MOTOROLA INC 0.400 INCH, SOJ-28 unknown EAR99 8542.32.00.41
MCM6229AWJ25R2
Freescale Semiconductor
Check for Price No Obsolete 1.0486 Mbit 4 256KX4 5 V 5 V 25 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 150 µA CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ SOJ28,.44 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOJ, SOJ28,.44 unknown
MCM6229AWJ25
Motorola Mobility LLC
Check for Price Obsolete 1.0486 Mbit 4 256KX4 5 V 25 ns STANDARD SRAM 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL 3.75 mm 18.415 mm 10.16 mm MOTOROLA INC SOJ, unknown SOJ 28 EAR99 8542.32.00.41