Filter Your Search
1 - 10 of 78 results
|
MCM6207CJ12
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 12 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 160 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
MCM6207CJ25
Freescale Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 5 V | 25 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 130 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | SOJ, SOJ24,.34 | |||||||||||||||
|
MCM6207J15
Freescale Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 5 V | 15 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | SOJ, SOJ24,.34 | |||||||||||||||
|
MCM6207J15R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 5 V | 15 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 150 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | SOJ, SOJ24,.34 | |||||||||||||||
|
MCM6207J35R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 110 mA | 4.5 V | 110 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8542.32.00.41 | SOJ, SOJ24,.34 | ||||||||||||||
|
MCM6207CJ15
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 15 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 15.875 mm | 7.62 mm | MOTOROLA INC | unknown | EAR99 | 8542.32.00.41 | SOJ, | SOJ | 24 | ||||||||
|
MCM6207J35
Freescale Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 110 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | SOJ, SOJ24,.34 | ||||||||||||||||
|
MCM6207CP15
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 15 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 29.59 mm | 7.62 mm | MOTOROLA INC | unknown | EAR99 | 8542.32.00.41 | 0.300 INCH, PLASTIC, DIP-24 | |||||||||||
|
MCM6207CP15
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 15 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 29.59 mm | 7.62 mm | MOTOROLA INC | unknown | EAR99 | 8542.32.00.41 | DIP, | DIP | 24 | ||||||||
|
MCM6207L35
Freescale Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 5 V | 35 ns | STANDARD SRAM | SEPARATE | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 110 µA | CMOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP24,.3 |