Filter Your Search
1 - 8 of 8 results
|
MCM54100AN60R2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | 0.300 INCH, SOJ-26/20 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MCM54100AN60R2
Freescale Semiconductor
|
Check for Price | No | Transferred | 4.1943 Mbit | 1 | 4MX1 | 5 V | 60 ns | 1024 | FAST PAGE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 120 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
MCM54100AN60
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | 0.300 INCH, SOJ-26/20 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MCM54100AN60R2
NXP Semiconductors
|
Check for Price | No | Active | 4.1943 Mbit | 1 | 4MX1 | 5 V | 60 ns | 1024 | FAST PAGE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 120 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
MCM54100AN60
Freescale Semiconductor
|
Check for Price | No | Transferred | 4.1943 Mbit | 1 | 4MX1 | 5 V | 60 ns | 1024 | FAST PAGE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 120 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
MCM54100AN60
NXP Semiconductors
|
Check for Price | No | Active | 4.1943 Mbit | 1 | 4MX1 | 5 V | 60 ns | 1024 | FAST PAGE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 120 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
MCM54100AN60R2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | SOJ, SOJ20/26,.34 | unknown | EAR99 | 8542.32.00.02 | SOJ | 20 | ||
|
MCM54100AN60
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | SOJ, SOJ20/26,.34 | unknown | EAR99 | 8542.32.00.02 | SOJ | 20 |