Parametric results for: MCM517400DJ50 under DRAMs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mcm517400dj50
Select parts from the table below to compare.
Compare
Compare
MCM517400DJ50
Freescale Semiconductor
Check for Price No Obsolete 16.7772 Mbit 4 4MX4 5 V 5 V 50 ns 2048 FAST PAGE DRAM COMMON 4000000 4.1943 M 3-STATE NO 1 mA 130 µA CMOS COMMERCIAL R-PDSO-J24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOJ SOJ24/26,.34 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SOJ, SOJ24/26,.34 unknown
MCM517400DJ50
Motorola Semiconductor Products
Check for Price No Obsolete 16.7772 Mbit 4 4MX4 5 V 50 ns 2048 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 17.145 mm 7.62 mm MOTOROLA INC 0.300 INCH, SOJ-26/24 unknown EAR99 8542.32.00.02
MCM517400DJ50
Motorola Mobility LLC
Check for Price No No Obsolete 16.7772 Mbit 4 4MX4 5 V 50 ns 2048 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES TIN LEAD J BEND 1.27 mm DUAL 3.75 mm 17.145 mm 7.62 mm MOTOROLA INC SOJ, unknown EAR99 8542.32.00.02 SOJ 24
MCM517400DJ50R
Motorola Semiconductor Products
Check for Price Obsolete 16.7772 Mbit 4 4MX4 5 V 50 ns 2048 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.75 mm 17.145 mm 7.62 mm MOTOROLA INC SOJ, unknown EAR99 8542.32.00.02
MCM517400DJ50R
Motorola Mobility LLC
Check for Price Obsolete 16.7772 Mbit 4 4MX4 5 V 50 ns 2048 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified 70 °C 24 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.75 mm 17.145 mm 7.62 mm MOTOROLA INC SOJ, unknown EAR99 8542.32.00.02 SOJ 24