Filter Your Search
1 - 5 of 5 results
|
MCM417400CJ70
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | 0.300 INCH, SOJ-26/24 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MCM417400CJ70R
Motorola Mobility LLC
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 24 | |||||||||||
|
MCM417400CJ70
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 5 V | 70 ns | 2048 | FAST PAGE DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 80 µA | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOJ, SOJ24/26,.34 | unknown | ||||||||||||||||
|
MCM417400CJ70
Motorola Mobility LLC
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 24 | |||||||||
|
MCM417400CJ70R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | MOTOROLA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 |