Filter Your Search
1 - 3 of 3 results
|
MCM4116BP-30
Freescale Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 300 ns | PAGE | PAGE MODE DRAM | RAS ONLY REFRESH, ALSO REQUIRES VDD 12 V | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 16 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
MCM4116BP30
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 300 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MCM4116BP30
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 300 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 |