Filter Your Search
1 - 10 of 28 results
|
MCM4116BP20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 200 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MCM4116BC-20
Freescale Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 200 ns | PAGE | PAGE MODE DRAM | RAS ONLY REFRESH, ALSO REQUIRES VDD 12 V | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-CDIP-T16 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.02 | DIP | DIP, | 16 | |||||||||||
|
MCM4116BC30
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 300 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | ||||||||||||
|
MCM4116BP25
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 250 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | ||||||||||||
|
MCM4116BP-15
Freescale Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 150 ns | PAGE | PAGE MODE DRAM | RAS ONLY REFRESH, ALSO REQUIRES VDD 12 V | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.02 | DIP | DIP, | 16 | |||||||||||
|
MCM4116BP-20
Freescale Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 200 ns | PAGE | PAGE MODE DRAM | RAS ONLY REFRESH, ALSO REQUIRES VDD 12 V | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.02 | DIP | DIP, | 16 | |||||||||||
|
MCM4116BP-30
Freescale Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 300 ns | PAGE | PAGE MODE DRAM | RAS ONLY REFRESH, ALSO REQUIRES VDD 12 V | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.02 | DIP | DIP, | 16 | |||||||||||
|
MCM4116BC35
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 350 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 | ||||||||||||
|
MCM4116BC-30
Freescale Semiconductor
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 300 ns | PAGE | PAGE MODE DRAM | RAS ONLY REFRESH, ALSO REQUIRES VDD 12 V | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-CDIP-T16 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.02 | DIP | DIP, | 16 | |||||||||||
|
MCM4116BP15
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 150 ns | 128 | PAGE MODE DRAM | SEPARATE | 16000 | 16.384 k | 3-STATE | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.32.00.02 | DIP, DIP16,.3 |