Filter Your Search
1 - 3 of 3 results
|
MCM36400ASHG60
Freescale Semiconductor
|
Check for Price | Obsolete | 150.9949 Mbit | 36 | 4MX36 | 5 V | 5 V | 60 ns | 2048 | FAST PAGE DRAM MODULE | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | 12 mA | 1.44 mA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 31.877 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SSIM72 | unknown | ||||||||||||||
|
MCM36400ASHG60
Motorola Semiconductor Products
|
Check for Price | Obsolete | 150.9949 Mbit | 36 | 4MX36 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 18 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 12 mA | 1.44 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 31.877 mm | MOTOROLA INC | SIMM-72 | unknown | EAR99 | 8542.32.00.24 | |||||
|
MCM36400ASHG60
Motorola Mobility LLC
|
Check for Price | Obsolete | 150.9949 Mbit | 36 | 4MX36 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 18 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 12 mA | 1.44 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 31.877 mm | MOTOROLA INC | SIMM, SSIM72 | unknown | EAR99 | 8542.32.00.24 | SIMM | 72 |