Parametric results for: MCM32L130SH10 under DRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mcm32l130sh10
Select parts from the table below to compare.
Compare
Compare
MCM32L130SH10
Freescale Semiconductor
Check for Price Obsolete 33.5544 Mbit 32 1MX32 5 V 5 V 100 ns 1024 FAST PAGE DRAM MODULE COMMON 1000000 1.0486 M 3-STATE NO 1.6 mA 600 µA CMOS COMMERCIAL R-PSMA-N72 Not Qualified 70 °C 72 PLASTIC/EPOXY SIMM SSIM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm SINGLE 25.4 mm MOTOROLA SEMICONDUCTOR PRODUCTS SIMM, SSIM72 unknown
MCM32L130SH10
Motorola Semiconductor Products
Check for Price Obsolete 33.5544 Mbit 32 1MX32 5 V 100 ns 1024 FAST PAGE FAST PAGE DRAM MODULE RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 16 COMMON 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE NO 1.6 mA 600 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XSMA-N72 Not Qualified 70 °C 72 UNSPECIFIED SIMM SSIM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm SINGLE 25.4 mm MOTOROLA INC SIMM-72 unknown EAR99 8542.32.00.02
MCM32L130SH10
Motorola Mobility LLC
Check for Price Obsolete 33.5544 Mbit 32 1MX32 5 V 100 ns 1024 FAST PAGE FAST PAGE DRAM MODULE RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 16 COMMON 1 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE NO 1.6 mA 600 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XSMA-N72 Not Qualified 70 °C 72 UNSPECIFIED SIMM SSIM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm SINGLE 25.4 mm MOTOROLA INC SIMM, SSIM72 unknown EAR99 8542.32.00.02 SIMM 72