Filter Your Search
1 - 3 of 3 results
|
MCM32512SG70
Motorola Semiconductor Products
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | NO | 16 mA | 656 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM, SSIM72 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MCM32512SG70
Freescale Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 5 V | 70 ns | 512 | FAST PAGE DRAM MODULE | COMMON | 512000 | 524.288 k | 3-STATE | NO | 16 mA | 656 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SSIM72 | unknown | ||||||||||||||
|
MCM32512SG70
Motorola Mobility LLC
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | NO | 16 mA | 656 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | MOTOROLA INC | SIMM, SSIM72 | unknown | EAR99 | 8542.32.00.02 | SIMM | 72 |