Filter Your Search
1 - 3 of 3 results
|
MCM32200SHG10
Motorola Semiconductor Products
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 100 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | NO | 16 mA | 736 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | MOTOROLA INC | SIMM, SSIM72 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MCM32200SHG10
Freescale Semiconductor
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 5 V | 100 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 2000000 | 2.0972 M | 3-STATE | NO | 16 mA | 736 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SIMM, SSIM72 | unknown | ||||||||||||||
|
MCM32200SHG10
Motorola Mobility LLC
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 100 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | NO | 16 mA | 736 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | MOTOROLA INC | SIMM, SSIM72 | unknown | EAR99 | 8542.32.00.02 | SIMM | 72 |