Filter Your Search
1 - 3 of 3 results
|
MCM32128SG20
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 20 ns | SRAM MODULE | BYTE WRITE | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 60 mA | 4.5 V | 720 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-N64 | Not Qualified | e0 | 70 °C | 64 | UNSPECIFIED | ZIP | ZIP64/68,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | ZIP, ZIP64/68,.1,.1 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
MCM32128SG20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 20 ns | SRAM MODULE | BYTE WRITE | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 60 mA | 4.5 V | 720 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-N64 | Not Qualified | e0 | 70 °C | 64 | UNSPECIFIED | ZIP | ZIP64/68,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
MCM32128SG20
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 5 V | 20 ns | SRAM MODULE | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 mA | 4.5 V | 720 µA | CMOS | COMMERCIAL | R-PZIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | ZIP | ZIP64/68,.1,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | MOTOROLA SEMICONDUCTOR PRODUCTS | ZIP, ZIP64/68,.1,.1 | unknown |