Filter Your Search
1 - 5 of 5 results
|
MCM218165BVJ60R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 27.31 mm | 10.16 mm | MOTOROLA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MCM218165BVJ60
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 27.31 mm | 10.16 mm | MOTOROLA INC | SOJ, SOJ42,.44 | unknown | EAR99 | 8542.32.00.02 | SOJ | 42 | |||
|
MCM218165BVJ60
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 3.3 V | 60 ns | 1024 | EDO DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 500 µA | 180 µA | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOJ, SOJ42,.44 | unknown | |||||||||||||||||
|
MCM218165BVJ60
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 27.31 mm | 10.16 mm | MOTOROLA INC | 0.400 INCH, SOJ-42 | unknown | EAR99 | 8542.32.00.02 | ||||||
|
MCM218165BVJ60R
Motorola Mobility LLC
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 27.31 mm | 10.16 mm | MOTOROLA INC | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 42 |