Filter Your Search
1 - 3 of 3 results
|
MCM2114C25
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 250 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.75 V | 100 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||
|
MCM2114C25
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4.096 kbit | 4 | 1KX4 | 5 V | 250 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.75 V | 100 µA | 5.25 V | 4.75 V | MOS | R-XDIP-T18 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.41 | |||||||
|
MCM2114C25
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 250 ns | STANDARD SRAM | COMMON | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 4.75 V | 100 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 |