Filter Your Search
1 - 1 of 1 results
|
MCK-N1-NM-37P6G5-18.0
TE Connectivity
|
Check for Price | Active | 37 | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | F | ALUMINUM ALLOY | GOLD (50) OVER COPPER FLASH | D MICROMINIATURE CONNECTOR | CORROSION RESISTANT | 848VAC V | NO | 1.67 N | 5 GΩ | 26 AWG | 26 AWG | 0.14 N | NO | NO | e4 | NO | -55 °C | 125 °C | PLUG | WIRE, STRANDED | GOLD (50) OVER COPPER FLASH | STAGGERED | RND PIN-SKT | NO | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 1.475 inch | TE CONNECTIVITY LTD | unknown |