Parametric results for: MCK-C2-P-21S5L1-18.0 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mckc2p21s5l1180
Select parts from the table below to compare.
Compare
Compare
MCK-C2-P-21S5L1-18.0
TE Connectivity
Check for Price Buy Active 21 2 25 mΩ 3 A FEMALE 500 Cycles CABLE AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE C ALUMINUM ALLOY GOLD (50) OVER COPPER FLASH D MICROMINIATURE CONNECTOR CORROSION RESISTANT 848VAC V NO 1.67 N 5 GΩ 25 AWG 25 AWG 0.14 N NO NO e4 NO -55 °C 125 °C RECEPTACLE WIRE, SOLID GOLD (50) OVER COPPER FLASH STAGGERED RND PIN-SKT NO 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING JACKPOST ONE GENERAL PURPOSE 50u inch CADMIUM CHROMATE CRIMP 0.298 inch 0.224 inch 1.075 inch TE CONNECTIVITY LTD unknown