Parametric results for: MCIMX536AVV8CR2 under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcimx536avv8cr2
Select parts from the table below to compare.
Compare
Compare
MCIMX536AVV8CR2
NXP Semiconductors
$40.5132 Yes Obsolete YES 1.1 V SoC CMOS 1.15 V 1.05 V AUTOMOTIVE S-PBGA-B529 Not Qualified e2 3 125 °C -40 °C 260 40 529 PLASTIC/EPOXY HBGA BGA529,23X23,32 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 800 µm BOTTOM 1.85 mm 19 mm 19 mm NXP SEMICONDUCTORS 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TEPBGA-529 compliant 5A992.C 8542.31.00.01 NXP
MCIMX536AVV8CR2
Freescale Semiconductor
Check for Price Yes Yes Transferred YES 1.1 V SoC CMOS 1.15 V 1.05 V AUTOMOTIVE S-PBGA-B529 e2 3 125 °C -40 °C 260 40 529 PLASTIC/EPOXY HBGA SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver (Sn/Ag) BALL 800 µm BOTTOM 1.85 mm 19 mm 19 mm FREESCALE SEMICONDUCTOR INC 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, TEPBGA-529 compliant 5A002.A 8542.31.00.01