Filter Your Search
1 - 2 of 2 results
|
MCIMX31CVMN4D
NXP Semiconductors
|
Check for Price | Yes | Active | I2C; SPI; UART; USB | 9 | MICROPROCESSOR, RISC | Not Qualified | e1 | 3 | 260 | 40 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MCIMX31CVMN4D
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1.4 V | SoC | CMOS | 1.47 V | 1.22 V | INDUSTRIAL | S-PBGA-B473 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 473 | PLASTIC/EPOXY | LFBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.54 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | compliant | 5A002.A | 8542.31.00.01 | BGA | MAPBGA-473 | 473 |