Filter Your Search
1 - 10 of 68 results
|
MCIMX31LCVKN5D
NXP Semiconductors
|
$19.7754 | Yes | Active | YES | SoC | CMOS | UNAVAILABLE FOR IMPORT OR SALE IN US | 1.65 V | 1.52 V | INDUSTRIAL | S-PBGA-B457 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 457 | PLASTIC/EPOXY | LFBGA | BGA457,26X26,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.3 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-457 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||
|
MCIMX31CJKN5D
Freescale Semiconductor
|
$22.4000 | Yes | Yes | Transferred | YES | SoC | CMOS | 1.65 V | 1.52 V | INDUSTRIAL | S-PBGA-B457 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 457 | PLASTIC/EPOXY | LFBGA | BGA457,26X26,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 500 µm | BOTTOM | 1.3 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-457 | compliant | 5A002.A | 8542.31.00.01 | NXP | BGA | 457 | ||||||
|
MCIMX31CJKN5D
NXP Semiconductors
|
$23.7307 | Yes | Active | YES | SoC | CMOS | 1.65 V | 1.52 V | INDUSTRIAL | S-PBGA-B457 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 457 | PLASTIC/EPOXY | LFBGA | BGA457,26X26,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.3 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-457 | compliant | 5A992.C | 8542.31.00.01 | NXP | ||||||||
|
MCIMX31DVMN5D
Freescale Semiconductor
|
$25.0278 | Yes | Yes | Transferred | YES | SoC | CMOS | UNAVAILABLE FOR IMPORT OR SALE IN US | 1.65 V | 1.52 V | OTHER | S-PBGA-B473 | Not Qualified | 3 | 70 °C | -20 °C | 260 | 40 | 473 | PLASTIC/EPOXY | LFBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.54 mm | 19 mm | 19 mm | FREESCALE SEMICONDUCTOR INC | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 | compliant | 5A002.A | 8542.31.00.01 | NXP | BGA | 473 | |||||
|
MCIMX31DVKN5D
NXP Semiconductors
|
$26.3857 | Yes | Active | YES | SoC | CMOS | UNAVAILABLE FOR IMPORT OR SALE IN US | 1.65 V | 1.52 V | OTHER | S-PBGA-B457 | Not Qualified | e1 | 3 | 70 °C | -20 °C | 260 | 40 | 457 | PLASTIC/EPOXY | LFBGA | BGA457,26X26,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.3 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-457 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||
|
MCIMX31CVKN5D
NXP Semiconductors
|
$27.1343 | Yes | Active | YES | SoC | CMOS | UNAVAILABLE FOR IMPORT OR SALE IN US | 1.65 V | 1.52 V | INDUSTRIAL | S-PBGA-B457 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 457 | PLASTIC/EPOXY | LFBGA | BGA457,26X26,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.3 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-457 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||
|
MCIMX31CJMN4C
NXP Semiconductors
|
$32.2594 | Yes | Obsolete | I2C; SPI; UART; USB | 9 | MICROPROCESSOR, RISC | Not Qualified | e1 | 3 | 260 | 40 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||
|
MCIMX31LDVMN5D
NXP Semiconductors
|
$33.6182 | Yes | Active | YES | SoC | CMOS | UNAVAILABLE FOR IMPORT OR SALE IN US | 1.65 V | 1.52 V | OTHER | S-PBGA-B473 | Not Qualified | e1 | 3 | 70 °C | -20 °C | 260 | 40 | 473 | PLASTIC/EPOXY | LFBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.54 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||
|
MCIMX31LDVKN5D
NXP Semiconductors
|
$33.7480 | Yes | Active | YES | SoC | CMOS | UNAVAILABLE FOR IMPORT OR SALE IN US | 1.65 V | 1.52 V | OTHER | S-PBGA-B457 | Not Qualified | e1 | 3 | 70 °C | -20 °C | 260 | 40 | 457 | PLASTIC/EPOXY | LFBGA | BGA457,26X26,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.3 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-457 | compliant | 5A992.C | 8542.31.00.01 | NXP | |||||||
|
MCIMX31DVMN5D
NXP Semiconductors
|
$34.0617 | Yes | Active | YES | SoC | CMOS | UNAVAILABLE FOR IMPORT OR SALE IN US | 1.65 V | 1.52 V | OTHER | S-PBGA-B473 | Not Qualified | e1 | 3 | 70 °C | -20 °C | 260 | 40 | 473 | PLASTIC/EPOXY | LFBGA | BGA473,23X23,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.54 mm | 19 mm | 19 mm | NXP SEMICONDUCTORS | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 | compliant | 5A992.C | 8542.31.00.01 | NXP |