Filter Your Search
1 - 2 of 2 results
|
MCIMX286DVM4BR
NXP Semiconductors
|
$16.4950 | Yes | Not Recommended | YES | 1.45 V | SoC | CMOS | IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V | 1.55 V | 1.35 V | COMMERCIAL | S-PBGA-B289 | e1 | 3 | 70 °C | -20 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.37 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | MABGA-289 | compliant | 5A992.C | 8542.31.00.01 | ||||
|
MCIMX286DVM4B
NXP Semiconductors
|
$16.9905 | Yes | Not Recommended | YES | 1.45 V | SoC | CMOS | IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V | 1.55 V | 1.35 V | COMMERCIAL | S-PBGA-B289 | Not Qualified | e1 | 3 | 70 °C | -20 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.37 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | MABGA-289 | compliant | 5A992.C | 8542.31.00.01 | NXP |