Filter Your Search
1 - 2 of 2 results
|
MCIMX27VJP4AR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YES | MULTIFUNCTION PERIPHERAL | CMOS | OTHER | S-PBGA-B404 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 40 | 404 | PLASTIC/EPOXY | FBGA | BGA404,24X24,25 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 635 µm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||
|
MCIMX27VJP4A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 400 MHz | 16 | 26 | 26 MHz | YES | 1.45 V | MICROPROCESSOR | ALSO OPERATES 1.3V AT 266MHZ | YES | FIXED POINT | YES | YES | 1.52 V | 1.38 V | OTHER | S-PBGA-B404 | COMMERCIAL | e1 | 3 | 85 °C | -20 °C | 260 | 40 | 404 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.4 mm | 17 mm | 17 mm | ROCHESTER ELECTRONICS LLC | unknown | BGA | 17 X 17 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-404 | 404 |