Filter Your Search
1 - 3 of 3 results
|
MCI1812-2.2UH-MT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 950 mΩ | 20 % | YES | 7.96 MHz | 380 mA | 55 MHz | 40 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MCI1812-.22UHM-T
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 250 mΩ | 20 % | 480 mA | 200 MHz | 30 | 1812 | 105 °C | -40 °C | Molded | SMT | TR | 3.2 mm | 4.5 mm | 3.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | 1812 | |||||||||||||
|
MCI-18122.2UHMT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 950 mΩ | 20 % | YES | 7.96 MHz | 380 mA | 40 | RF INDUCTOR | 1 | NO | e3/e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | J BEND | RCD COMPONENTS INC | compliant |