Filter Your Search
1 - 3 of 3 results
|
MCF5327CVM240
NXP Semiconductors
|
$22.6273 | Yes | Not Recommended | 32 | 240 MHz | 32 | 24 | 80 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | 15 X 15 MM, ROHS COMPLIANT, MAPBGA-196 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MCF5327CVM240J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 240 MHz | YES | MICROPROCESSOR, RISC | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||
|
MCF5327CVM240
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 240 MHz | 32 | 24 | 80 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | 15 X 15 MM, ROHS COMPLIANT, MAPBGA-196 | compliant | 5A992 | 8542.31.00.01 | BGA | 196 |