Filter Your Search
1 - 2 of 2 results
|
MCF53010CQT240
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 240 MHz | YES | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-208 | 208 | unknown | 5A992 | 8542.31.00.01 | |||||
|
MCF53010CQT240
NXP Semiconductors
|
Check for Price | Obsolete | 240 MHz | 32 | 24 | 48 MHz | YES | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G208 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | NXP SEMICONDUCTORS | 28 X 28 MM, ROHS COMPLIANT, LQFP-208 | unknown | 5A992 | 8542.31.00.01 |