Parametric results for: MCF5272CVF66 under Microprocessors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mcf5272cvf66
Select parts from the table below to compare.
Compare
Compare
MCF5272CVF66
NXP Semiconductors
$21.0562 No Obsolete 32 66 MHz 32 23 66 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.6 V 3 V INDUSTRIAL S-PBGA-B196 Not Qualified e0 3 85 °C -40 °C 220 30 196 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 1.75 mm 15 mm 15 mm NXP SEMICONDUCTORS PLASTIC, BGA-196 not_compliant 3A991.A.2 8542.31.00.01 NXP
MCF5272CVF66
Rochester Electronics LLC
Check for Price Active 32 66 MHz 32 23 66 MHz YES 3.3 V MICROPROCESSOR, RISC YES FIXED POINT YES YES 3.6 V 3 V INDUSTRIAL S-PBGA-B196 COMMERCIAL 85 °C -40 °C 196 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 1.75 mm 15 mm 15 mm ROCHESTER ELECTRONICS INC BGA, unknown BGA 196
MCF5272CVF66
Freescale Semiconductor
Check for Price No No Transferred 32 66 MHz 32 23 66 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.6 V 3 V INDUSTRIAL S-PBGA-B196 Not Qualified e0 3 85 °C -40 °C 220 30 196 PLASTIC/EPOXY BGA BGA196,14X14,40 SQUARE GRID ARRAY Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 1.75 mm 15 mm 15 mm FREESCALE SEMICONDUCTOR INC PLASTIC, BGA-196 not_compliant 3A991.A.2 8542.31.00.01 NXP BGA 196
MCF5272CVF66
Motorola Mobility LLC
Check for Price Transferred 32 66 MHz 32 23 66 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.6 V 3 V INDUSTRIAL S-PBGA-B196 Not Qualified 85 °C -40 °C 196 PLASTIC/EPOXY BGA BGA196,14X14,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 1.75 mm 15 mm 15 mm MOTOROLA INC BGA, BGA196,14X14,40 unknown 3A991.A.2 8542.31.00.01 BGA 196
MCF5272CVF66
Motorola Semiconductor Products
Check for Price No Transferred 32 66 MHz 32 23 66 MHz YES 3.3 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 3.6 V 3 V INDUSTRIAL S-PBGA-B196 Not Qualified 85 °C -40 °C 196 PLASTIC/EPOXY BGA BGA196,14X14,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 1.75 mm 15 mm 15 mm MOTOROLA INC PLASTIC, BGA-196 unknown 3A991.A.2 8542.31.00.01