Filter Your Search
1 - 1 of 1 results
|
MCF5271CVM100J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 100 MHz | 32 | 24 | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | MAPBGA-196 | unknown | 5A002 | 8542.31.00.01 |