Filter Your Search
1 - 10 of 14 results
|
MCF5270VM100
Freescale Semiconductor
|
$9.4508 | Yes | Yes | Transferred | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | 3 | 70 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | BGA | ROHS COMPLIANT, MAPBGA-196 | 196 | compliant | 5A992 | 8542.31.00.01 | NXP | ||||
|
MCF5270CVM150
Freescale Semiconductor
|
$13.3000 | Yes | Yes | Transferred | 32 | 150 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | BGA | ROHS COMPLIANT, MAPBGA-196 | 196 | compliant | 5A992 | 8542.31.00.01 | NXP | |||
|
MCF5270VM100
NXP Semiconductors
|
$17.1237 | Yes | Not Recommended | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MAPBGA-196 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MCF5270CVM150
NXP Semiconductors
|
$20.6628 | Yes | Not Recommended | 32 | 150 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper - with Nickel barrier | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MAPBGA-196 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MCF5270CVM150R2
NXP Semiconductors
|
$28.9269 | Yes | Not Recommended | 32 | 150 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MAPBGA-196 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MCF5270CVM150R2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 150 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | BGA | ROHS COMPLIANT, MAPBGA-196 | 196 | compliant | 5A992 | 8542.31.00.01 | ||||
|
935325231557
NXP Semiconductors
|
Check for Price | Not Recommended | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | COMMERCIAL | S-PBGA-B196 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MCF5270CVM150J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 150 MHz | 32 | 24 | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | LBGA | BGA196,14X14,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | MAPBGA-196 | compliant | 5A992 | 8542.31.00.01 | |||||||||
|
MCF5270AB100
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 100 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3.85 mm | 28 mm | 28 mm | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, PLASTIC, QFP-160 | 160 | compliant | 5A992 | 8542.31.00.01 | NXP | |||
|
MCF5270VM100J
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | e1 | 3 | 260 | 40 | TIN SILVER COPPER | ROCHESTER ELECTRONICS LLC | BGA | 196 | unknown |