Filter Your Search
1 - 5 of 5 results
![]() |
MCF5235CVM150
Freescale Semiconductor
|
$31.7531 | Yes | Yes | Transferred | 32 | 150 MHz | 65536 | COLDFIRE | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 150 mA | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | ROHS COMPLIANT, MAPBGA-256 | 256 | compliant | 5A002.A | 8542.31.00.01 | NXP | ||
|
MCF5235CVM150
NXP Semiconductors
|
$40.0092 | Yes | Not Recommended | 32 | 150 MHz | 32 | 24 | 75 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | LOW POWER MODE TAKEN FROM LOW POWER MODE | YES | FIXED POINT | YES | YES | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper - with Nickel barrier | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MAPBGA-256 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||||
|
MCF5235CVM150J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 150 MHz | 65536 | COLDFIRE | 32 | 24 | YES | CMOS | YES | FIXED POINT | YES | YES | 150 mA | 1.6 V | 1.4 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | MAPBGA-256 | compliant | 5A002.A | 8542.31.00.01 | NXP | ||||||||
|
MCF5235CVM150
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 150 MHz | 32 | 24 | 75 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | MOTOROLA INC | MAPBGA-256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
![]() |
MCF5235CVM150
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 150 MHz | 32 | 24 | 75 MHz | YES | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | MOTOROLA INC | BGA | LBGA, | 256 | unknown | 3A991.A.2 | 8542.31.00.01 |