Parametric results for: MCF52221CVM80 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mcf52221cvm80
Select parts from the table below to compare.
Compare
Compare
MCF52221CVM80
Rochester Electronics LLC
Check for Price Yes Active 32 66 MHz 80 MHz 56 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B81 e1 3 85 °C -40 °C 260 40 81 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE TIN SILVER COPPER BALL 1 mm BOTTOM 1.6 mm 10 mm 10 mm ROCHESTER ELECTRONICS INC BGA LBGA, 81 unknown
MCF52221CVM80
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 66 MHz 131072 16384 COLDFIRE 80 MHz 56 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B81 Not Qualified 3 85 °C -40 °C 260 40 81 PLASTIC/EPOXY LBGA BGA81,9X9,40 SQUARE GRID ARRAY, LOW PROFILE TIN SILVER COPPER OVER NICKEL BALL 1 mm BOTTOM 1.6 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC BGA 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 81 compliant 3A991.A.2 8542.31.00.01
MCF52221CVM80
NXP Semiconductors
Check for Price Yes Obsolete 32 66 MHz 131072 16384 COLDFIRE 80 MHz 56 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B81 Not Qualified e1 3 85 °C -40 °C 260 40 81 PLASTIC/EPOXY LBGA BGA81,9X9,40 SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS 10 X 10 MM, 1 MM PITCH, ROHS COMPLIANT, BGA-81 compliant 3A991.A.2 8542.31.00.01