Filter Your Search
1 - 10 of 17 results
|
MCF5213LCVM80
NXP Semiconductors
|
$12.6957 | Yes | Not Recommended | 32 | 80 MHz | 131072 | 48 MHz | 44 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1 MM PITCH, PLASTIC, ROHS COMPLIANT, BGA-81 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MCF5213LCVM66
NXP Semiconductors
|
$13.1188 | Yes | Not Recommended | 32 | 66 MHz | 131072 | 48 MHz | 44 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1 MM PITCH, PLASTIC, ROHS COMPLIANT, BGA-81 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MCF5213CAF66
NXP Semiconductors
|
$15.1409 | Yes | Not Recommended | 32 | 66 MHz | 131072 | 48 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 PITCH, ROHS COMPLIANT, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MCF5213CAF80
NXP Semiconductors
|
$16.1072 | Yes | Not Recommended | 32 | 80 MHz | 131072 | 48 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 PITCH, ROHS COMPLIANT, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
MCF5213CAF66R
NXP Semiconductors
|
$20.2500 | Yes | Not Recommended | MICROCONTROLLER, RISC | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MCF5213LCVM80J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 262144 | 32768 | COLDFIRE | YES | CMOS | FLASH | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | BGA | BGA81,9X9,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||
|
MCF5213LCVM80
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 80 MHz | 262144 | 32768 | COLDFIRE | 48 MHz | 44 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | LBGA | BGA81,9X9,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1 MM PITCH, PLASTIC, ROHS COMPLIANT, BGA-81 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | BGA | 81 | ||||
|
MCF5213LCVM66J
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 66 MHz | 262144 | 32768 | COLDFIRE | YES | CMOS | FLASH | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 81 | PLASTIC/EPOXY | BGA | BGA81,9X9,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||
|
935309486557
NXP Semiconductors
|
Check for Price | Not Recommended | 32 | 80 MHz | 48 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MCF5213CAF66
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 66 MHz | 262144 | 32768 | COLDFIRE | 48 MHz | 56 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 PITCH, ROHS COMPLIANT, LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 100 |