Filter Your Search
1 - 3 of 3 results
|
MCF5211LCEP66
NXP Semiconductors
|
Check for Price | Yes | End Of Life | MICROCONTROLLER, RISC | 3 | 260 | 40 | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||
|
MCF5211LCEP66
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 66 MHz | 131072 | 16384 | COLDFIRE | 48 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFN | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | 64 | ||
|
MCF5211LCEP66
Rochester Electronics LLC
|
Check for Price | Yes | Active | 32 | 66 MHz | 48 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ROCHESTER ELECTRONICS INC | unknown | QFN | HVQCCN, | 64 |