Parametric results for: MCF52110CAE66 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mcf52110cae66
Select parts from the table below to compare.
Compare
Compare
MCF52110CAE66
NXP Semiconductors
$9.9950 Yes Obsolete 32 66 MHz 131072 16384 COLDFIRE 32 32 25 MHz 56 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
MCF52110CAE66
Rochester Electronics LLC
Check for Price Active MICROCONTROLLER, RISC ROCHESTER ELECTRONICS INC unknown ,
MCF52110CAE66
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 66 MHz 131072 16384 COLDFIRE YES MICROCONTROLLER, RISC CMOS FLASH INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Matte Tin (Sn) GULL WING 500 µm QUAD FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01
935316619557
NXP Semiconductors
Check for Price Obsolete MICROCONTROLLER, RISC e3 3 260 40 TIN NXP SEMICONDUCTORS unknown 8542.31.00.01 ,