Filter Your Search
1 - 10 of 38 results
|
MCF51QU32VFM
NXP Semiconductors
|
$2.5550 | Yes | Active | 32 | 50 MHz | 32768 | 8192 | 50 MHz | 7 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, QFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MCF51QU64VHS
NXP Semiconductors
|
$3.7700 | Yes | Active | 32 | 50 MHz | 63536 | 16384 | 50 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VQCCN | SLGA44,8X8,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Gold (Ni/Au) | NO LEAD | 650 µm | QUAD | 980 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MCF51QU128VHS
NXP Semiconductors
|
$4.2550 | Yes | Active | 32 | 50 MHz | 131072 | 32768 | 50 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VQCCN | SLGA44,8X8,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Gold (Ni/Au) | NO LEAD | 650 µm | QUAD | 980 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF51QU128VLHR
NXP Semiconductors
|
$4.5350 | Yes | Active | 32 | 50 MHz | 131072 | 32768 | 50 MHz | 48 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MCF51QU64VLFR
NXP Semiconductors
|
$4.7050 | Yes | Active | 32 | 50 MHz | 32 MHz | 35 | YES | 3.3 V | MICROCONTROLLER | YES | YES | YES | 3.6 V | 1.71 V | e3 | 3 | 260 | 40 | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
MCF51QU128VLH
NXP Semiconductors
|
$6.5677 | Yes | Active | 32 | 50 MHz | 131072 | 32768 | 50 MHz | 48 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
935310887528
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 131072 | 32768 | 50 MHz | 48 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
935319883557
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 131072 | 32768 | 50 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | VQCCN | SLGA44,8X8,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 650 µm | QUAD | 980 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MCF51QU32VLH
Freescale Semiconductor
|
Check for Price | Transferred | 50 MHz | 32 MHz | 16 | YES | 1 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 1.1 V | 900 mV | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | |||||||||||||||
|
MCF51QU64VLH
Freescale Semiconductor
|
Check for Price | Transferred | 50 MHz | 32 MHz | 16 | YES | 1 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 1.1 V | 900 mV | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 64 |