Filter Your Search
1 - 10 of 37 results
|
MCF51JM128VQH
Freescale Semiconductor
|
$4.3665 | Yes | Yes | Transferred | 32 | 50.33 MHz | 131072 | 16384 | COLDFIRE | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 14 X 14 MM, QFP-64 | 64 | compliant | 5A992 | 8542.31.00.01 | NXP | ||
|
MCF51JM128VLD
Freescale Semiconductor
|
$4.6900 | Yes | Yes | Transferred | 32 | 50.33 MHz | 131072 | 16384 | COLDFIRE | 16 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BCB, LQFP-44 | 44 | compliant | 5A992 | 8542.31.00.01 | NXP | ||
|
MCF51JM128VLH
Freescale Semiconductor
|
$4.7900 | Yes | Yes | Transferred | 32 | 50.33 MHz | 131072 | 16384 | COLDFIRE | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | 10 X 10 MM, 1.40MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | 64 | compliant | 5A992 | 8542.31.00.01 | NXP | ||
|
MCF51JM128EVLK
Freescale Semiconductor
|
$5.6700 | Yes | Yes | Transferred | 32 | 50.33 MHz | 131072 | 16384 | COLDFIRE | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 1.74 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-80 | 80 | compliant | 5A992 | 8542.31.00.01 | NXP | ||
|
MCF51JM128EVLK
NXP Semiconductors
|
$9.3965 | Yes | Active | 32 | 50.33 MHz | 131072 | 16384 | COLDFIRE | 16 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.74 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.40 MM HEIGHT, 0.65 MM PITCH, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF51JM128EVQH
NXP Semiconductors
|
$9.4166 | Yes | Active | 32 | 50.33 MHz | 131072 | 16384 | COLDFIRE | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, QFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF51JM128VLD
NXP Semiconductors
|
$10.0600 | Yes | Active | 32 | 50.33 MHz | 131072 | 16384 | COLDFIRE | 16 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BCB, LQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF51JM128VLHR
NXP Semiconductors
|
$10.1650 | Yes | Active | 32 | 50.33 MHz | 131072 | 16384 | COLDFIRE | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF51JM128VQH
NXP Semiconductors
|
$10.8724 | Yes | Active | 32 | 50.33 MHz | 131072 | 16384 | COLDFIRE | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, QFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MCF51JM128VLH
NXP Semiconductors
|
$11.5848 | Yes | Active | 32 | 50.33 MHz | 131072 | 16384 | COLDFIRE | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 70 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |