Filter Your Search
1 - 2 of 2 results
|
MCD44-12IO8B
IXYS Corporation
|
$13.8909 | Yes | Yes | Transferred | 49 kA | 15 mA | 200 mA | 100 mA | 1.2 kV | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.5 V | 1.2 kA | 1.2 kV | TO-240AA | R-XUFM-X4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 4 PIN | 4 | compliant | EAR99 | 8541.30.00.80 | ||
|
MCD44-12IO8B
Littelfuse Inc
|
$21.8515 | Yes | Active | 49 kA | 15 mA | 200 mA | 100 mA | 1.2 kV | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.5 V | 1.2 kA | 1.2 kV | TO-240AA | R-XUFM-X4 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G | A-K-AK | 1 | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | FLANGE MOUNT, R-XUFM-X4 | compliant | EAR99 | 8541.30.00.80 |