Filter Your Search
1 - 2 of 2 results
|
MCD44-08IO1B
IXYS Corporation
|
$20.5531 | Yes | Yes | Transferred | 49 kA | 5 mA | 200 mA | 100 mA | 800 V | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.6 V | 1.24 kA | 800 V | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 5 PIN | 5 | compliant | EAR99 | 8541.30.00.80 | |||
|
MCD44-08IO1B
Littelfuse Inc
|
Check for Price | Yes | Active | 49 kA | 5 mA | 200 mA | 100 mA | 800 V | 80 A | SCR | SINGLE WITH BUILT-IN DIODE | 1.6 V | 1.24 kA | 800 V | TO-240AA | R-XUFM-X5 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | TO-240AA, 5 PIN | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE |