Parametric results for: MCD26-12IO8B under Silicon Controlled Rectifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mcd2612io8b
Select parts from the table below to compare.
Compare
Compare
MCD26-12IO8B
IXYS Corporation
$12.5254 Yes Yes Transferred 27 kA 10 mA 200 mA 100 mA 1.2 kV 50 A SCR SINGLE WITH BUILT-IN DIODE 1.5 V 560 A 1.2 kV TO-240AA R-XUFM-X4 Not Qualified UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED G A-K-AK 1 4 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER IXYS CORP TO-240AA TO-240AA, 4 PIN 4 compliant EAR99 8541.30.00.80
MCD26-12IO8B
Littelfuse Inc
$20.0504 Yes Active 27 kA 10 mA 200 mA 100 mA 1.2 kV 50 A SCR SINGLE WITH BUILT-IN DIODE 1.5 V 560 A 1.2 kV TO-240AA R-XUFM-X4 Not Qualified UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED G A-K-AK 1 4 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER LITTELFUSE INC FLANGE MOUNT, R-XUFM-X4 compliant EAR99 8541.30.00.80 LITTELFUSE