Filter Your Search
1 - 4 of 4 results
|
MCC56-08IO1B
IXYS Corporation
|
$16.0811 | Yes | Yes | Transferred | 60 kA | 15 mA | 200 mA | 100 mA | 800 V | 100 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.5 V | 1.6 kA | 800 V | TO-240AA | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | TO-240AA | TO-240AA, 7 PIN | 7 | compliant | EAR99 | 8541.30.00.80 | ||||
|
MCC56-08IO1B
Littelfuse Inc
|
$24.7277 | Yes | Active | 60 kA | 15 mA | 200 mA | 100 mA | 800 V | 100 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 1.5 V | 1.6 kA | 800 V | TO-240AA | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | TO-240AA, 7 PIN | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
MCC56-08IO1
Littelfuse Inc
|
Check for Price | Active | 1.6 V | 100 kA | 15 mA | 200 mA | 200 mA | SCR | 1.6 V | 1.4 kA | 800 V | 125 °C | -40 °C | 2G-2GR | A-K-AK | LITTELFUSE INC | , | compliant | EAR99 | ||||||||||||||||||||||||||
|
MCC56-08IO1
IXYS Corporation
|
Check for Price | Transferred | 1.6 V | 100 kA | 15 mA | 200 mA | 200 mA | SCR | 1.6 V | 1.4 kA | 800 V | 125 °C | -40 °C | 2G-2GR | A-K-AK | IXYS CORP | , | compliant | EAR99 |