Filter Your Search
1 - 2 of 2 results
|
MCC224-20IO1
IXYS Corporation
|
$196.7800 | Yes | Yes | Transferred | 240 kA | 40 mA | 150 mA | 220 mA | 2 kV | 400 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | UL RECOGNIZED | 200 µs | 1000 V/us | 2 V | 8 kA | 2 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | IXYS CORP | MODULE | MODULE-7 | 7 | compliant | EAR99 | 8541.30.00.80 | ||
|
MCC224-20IO1
Littelfuse Inc
|
$231.5831 | Yes | Active | 240 kA | 40 mA | 150 mA | 220 mA | 2 kV | 400 A | SCR | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 200 µs | 1000 V/us | 2 V | 8 kA | 2 kV | R-XUFM-X7 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2GR | A-K-AK | 2 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | LITTELFUSE INC | FLANGE MOUNT, R-XUFM-X7 | compliant | EAR99 | 8541.30.00.80 |